KYOCERA AVX, VLAS Varistor 5nF, Clamping 35V, Varistor 11 V ac, 16 V dc, 1210 (3225M)
- RS Stock No.:
- 187-7640
- Mfr. Part No.:
- VLAS121016J350DP
- Manufacturer:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-7640
- Mfr. Part No.:
- VLAS121016J350DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 11 V ac, 16 V dc | |
| Maximum AC Voltage Rating | 11V | |
| Maximum DC Voltage Rating | 16V | |
| Clamping Voltage | 35V | |
| Material | Metal | |
| Energy | 1.6J | |
| Series | VLAS | |
| Maximum Surge Current | 500A | |
| Capacitance | 5nF | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Thickness | 1.02mm | |
| Dimensions | 2.01 x 1.25 x 1.02mm | |
| Package/Case | 1210 (3225M) | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 11 V ac, 16 V dc | ||
Maximum AC Voltage Rating 11V | ||
Maximum DC Voltage Rating 16V | ||
Clamping Voltage 35V | ||
Material Metal | ||
Energy 1.6J | ||
Series VLAS | ||
Maximum Surge Current 500A | ||
Capacitance 5nF | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Thickness 1.02mm | ||
Dimensions 2.01 x 1.25 x 1.02mm | ||
Package/Case 1210 (3225M) | ||
- COO (Country of Origin):
- CN
AVX Low Clamping Automotive TransGuard® Multilayer Varistors are designed for applications where lower clamping to working voltage ratio is required. Parts are suitable for automotive, industrial and general applications. They offer bi-directional ESD over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. Compared to standard varistors, low clamp varistors exhibit lower breakdown and clamping to working voltage ratio and provide enhanced protection for components with higher sensitivity to overvoltage. Available in 0603 to 1210 case size, 16 Vdc working voltage, energy rating 0.1 – 1.6J, load dump energy 0.7 – 3J, peak current 50 – 500A and capacitance 400 – 5000pF. Operating temperature range is -55°C to +125°C. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.
Low Clamping to Working Voltage Ratio
EMI/RFI filtering in the off-state
Applications
Infotainment
ECU
Displays
Microcontrollers
Low Vc to Vw ratio requirements
EMI/RFI filtering in the off-state
Applications
Infotainment
ECU
Displays
Microcontrollers
Low Vc to Vw ratio requirements
Related links
- KYOCERA AVX Clamping 35V 16 V dc, 1210 (3225M)
- KYOCERA AVX Clamping 35 V
- KYOCERA AVX SMD 1210YC226KAT2A
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.022 μH ±10% Wire-Wound 600mA Idc Q:30
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.27 μH ±10% Wire-Wound 235mA Idc Q:20
- Murata 1210 (3225M) Wire-wound SMD Inductor 330 μH ±10% Wire-Wound 60mA Idc
- Murata 1210 (3225M) Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 100mA Idc
- EPCOS 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 230mA Idc Q:15
