Bourns, CG0603MLA Metal Oxide Varistor 0.5 pF, Clamping 25 V, Varistor 3.3 V, Cut Tape
- RS Stock No.:
- 223-1661
- Mfr. Part No.:
- CG0603MLC-3.3LEA
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 200 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
In Stock
- Plus 2,740 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.165 | €3.30 | - |
| 200 - 980 | €0.139 | €2.78 | 15% |
| 1000 - 1980 | €0.11 | €2.20 | 33% |
| 2000 + | €0.10 | €2.00 | 39% |
*price indicative
- RS Stock No.:
- 223-1661
- Mfr. Part No.:
- CG0603MLC-3.3LEA
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 3.3 V | |
| Clamping Voltage VC | 25V | |
| Packaging | Tape & Reel | |
| Series | CG0603MLA | |
| Maximum AC Voltage | 3.3V ac | |
| Maximum DC Voltage | 25V dc | |
| Capacitance | 0.5pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-2 | |
| Package/Case | Cut Tape | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 3.3 V | ||
Clamping Voltage VC 25V | ||
Packaging Tape & Reel | ||
Series CG0603MLA | ||
Maximum AC Voltage 3.3V ac | ||
Maximum DC Voltage 25V dc | ||
Capacitance 0.5pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-2 | ||
Package/Case Cut Tape | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Bourns Electronics ESD Protectors works with Low leakage current less then 50 nA designed to protect sensitive electronic components from electrostatic discharge damage.
ESD protection greater 25kV
Low capacitance less then 0.5pF
