TDK, StandardD Metal Oxide Varistor 100 pF 25 A, Clamping 1.815 kV, Varistor 1100 V
- RS Stock No.:
- 241-6746
- Mfr. Part No.:
- B72210S0681K101
- Manufacturer:
- TDK
Subtotal (1 bag of 250 units)*
€60.25
(exc. VAT)
€74.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | €0.241 | €60.25 |
*price indicative
- RS Stock No.:
- 241-6746
- Mfr. Part No.:
- B72210S0681K101
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 1100 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1.815kV | |
| Clamping Current | 25A | |
| Mount Type | Through Hole | |
| Series | StandardD | |
| Maximum AC Voltage | 680V ac | |
| Diameter | 12mm | |
| Maximum DC Voltage | 895V dc | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 100pF | |
| Length | 15mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 7.9mm | |
| Standards/Approvals | UL, IEC, VDE, CSA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 1100 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1.815kV | ||
Clamping Current 25A | ||
Mount Type Through Hole | ||
Series StandardD | ||
Maximum AC Voltage 680V ac | ||
Diameter 12mm | ||
Maximum DC Voltage 895V dc | ||
Maximum Surge Current 2.5kA | ||
Capacitance 100pF | ||
Length 15mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Thickness 7.9mm | ||
Standards/Approvals UL, IEC, VDE, CSA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
Wide operating voltage range 11 to 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
PSpice models
Related links
- TDK Clamping 1.815 kV, Varistor 1100 V
- Panasonic Clamping 1.815 kV, Varistor 1100 V
- TDK Clamping 1.24 kV, Varistor 750 V
- TDK Clamping 1.65 kV, Varistor 1000 V
- TDK Clamping 2.97 kV, Varistor 1800 V
- TDK Clamping 2.97 kV, Varistor 1800 V
- TDK Clamping 2.97 kV, Varistor 1100 V
- TDK Clamping 2.97 kV, Varistor 1100 V
