TDK, AdvancedD Metal Oxide Varistor 245 pF 25 A, Clamping 650 V, Varistor 390 V

Subtotal (1 bag of 500 units)*

€113.00

(exc. VAT)

€139.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.226€113.00

*price indicative

RS Stock No.:
241-6748
Mfr. Part No.:
B72210S2251K101
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

390 V

Clamping Voltage VC

650V

Packaging

Tape & Reel

Clamping Current

25A

Mount Type

Through Hole

Series

AdvancedD

Maximum AC Voltage

250V ac

Diameter

12mm

Maximum DC Voltage

320V dc

Maximum Surge Current

3.5kA

Capacitance

245pF

Minimum Operating Temperature

-40°C

Length

14.5mm

Pin Count

2

Maximum Operating Temperature

105°C

Thickness

5.2mm

Standards/Approvals

VDE, IEC, UL, CSA

Automotive Standard

No

COO (Country of Origin):
CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.

High-energy AdvanceD series E2

High surge current ratings up to 10 kA

High energy ratings up to 440 J

Wide operating voltage range 130 to 680 VRMS

PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy