TDK, Automative E Metal Oxide Varistor 10 pF 5 A, Clamping 93 V, Varistor 61 V, 0603
- RS Stock No.:
- 246-9778
- Mfr. Part No.:
- B72500E8250L060
- Manufacturer:
- TDK
Get a bulk buy discount
Add 100 more to save 36%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€1.49
(exc. VAT)
€1.83
(inc. VAT)
In Stock
- Plus 2,230 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.149 | €1.49 | - |
| 100 - 490 | €0.095 | €0.95 | 36% |
| 500 - 990 | €0.083 | €0.83 | 44% |
| 1000 + | €0.07 | €0.70 | 53% |
*price indicative
- RS Stock No.:
- 246-9778
- Mfr. Part No.:
- B72500E8250L060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 61 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Cardboard | |
| Clamping Voltage VC | 93V | |
| Clamping Current | 5A | |
| Mount Type | PCB | |
| Series | Automative E | |
| Maximum AC Voltage | 25V ac | |
| Maximum Surge Current | 5A | |
| Maximum DC Voltage | 32V dc | |
| Capacitance | 10pF | |
| Length | 1.6mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | |
| Depth | 800μm | |
| Thickness | 900μm | |
| Package/Case | 0603 | |
| Energy Rating | 50mJ | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 61 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Cardboard | ||
Clamping Voltage VC 93V | ||
Clamping Current 5A | ||
Mount Type PCB | ||
Series Automative E | ||
Maximum AC Voltage 25V ac | ||
Maximum Surge Current 5A | ||
Maximum DC Voltage 32V dc | ||
Capacitance 10pF | ||
Length 1.6mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Standards/Approvals CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | ||
Depth 800μm | ||
Thickness 900μm | ||
Package/Case 0603 | ||
Energy Rating 50mJ | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- HR
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.
High energy absorption capability
Low leakage current
Long-term ESD stability
Bidirectional protection
No temperature derating up to 150 °C
Nickel barrier suitable for lead-free soldering
