TDK, Standard Metal Oxide Varistor 550 pF 200 A, Clamping 65 V, Varistor 39 V, 1206

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.82

(exc. VAT)

€2.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,460 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.182€1.82
100 - 490€0.149€1.49
500 - 990€0.146€1.46
1000 +€0.145€1.45

*price indicative

Packaging Options:
RS Stock No.:
246-9783
Mfr. Part No.:
B72520T0250K062
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

39 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

65V

Packaging

Tape & Reel

Clamping Current

200A

Mount Type

PCB

Series

Standard

Maximum AC Voltage

25V ac

Maximum DC Voltage

31V dc

Maximum Surge Current

200A

Capacitance

550pF

Length

3.2mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

CECC 00802 IEC 60068-2-58 IEC 60068-2-20

Depth

1.6mm

Thickness

1.7mm

Package/Case

1206

Energy Rating

1000mJ

Automotive Standard

No

COO (Country of Origin):
AT
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.

High energy absorption capability

Low leakage current

Long-term ESD stability

Bidirectional protection

No temperature derating up to 150 °C

Nickel barrier suitable for lead-free soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy