TDK, Automative E Metal Oxide Varistor 3000 pF 800 A, Clamping 54 V, Varistor 33 V, 1812

Subtotal (1 reel of 1500 units)*

€955.50

(exc. VAT)

€1,176.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.637€955.50

*price indicative

RS Stock No.:
246-9790
Mfr. Part No.:
B72580E0200K062
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

33 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

54V

Packaging

Tape & Reel

Clamping Current

800A

Mount Type

Surface

Series

Automative E

Maximum AC Voltage

20V ac

Maximum Surge Current

800A

Maximum DC Voltage

26V dc

Capacitance

3000pF

Length

4.5mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 00802 IEC 60068-2-58 IEC 60068-2-20

Termination Style

Surface Mount

Depth

2.5mm

Package/Case

1812

Automotive Standard

AEC-Q200

Energy Rating

3000mJ

COO (Country of Origin):
HR
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.

High energy absorption capability

Low leakage current

Long-term ESD stability

Bidirectional protection

No temperature derating up to 150 °C

Nickel barrier suitable for lead-free soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy