TDK, Standard Metal Oxide Varistor 25 A, Clamping 840 V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
289-7749
Distrelec Article No.:
304-41-571
Mfr. Part No.:
B72210S0321K101
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Metal Oxide Varistor

Clamping Voltage VC

840V

Clamping Current

25A

Material

Metal

Series

Standard

Maximum AC Voltage

320V ac

Maximum Surge Current

2.5kA

Maximum DC Voltage

420V dc

Pin Count

2

Standards/Approvals

RoHS, UL, CSA, VDE

Energy Rating

50J

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy