EPCOS, CT Multilayer Varistor 120pF 1A, Clamping 135V, Varistor 82V, 1206 (3216M)
- RS Stock No.:
- 496-3466
- Mfr. Part No.:
- CT1206K50G
- Manufacturer:
- EPCOS
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
€14.75
(exc. VAT)
€18.14
(inc. VAT)
- RS Stock No.:
- 496-3466
- Mfr. Part No.:
- CT1206K50G
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 82V | |
| Maximum AC Voltage Rating | 50V | |
| Maximum DC Voltage Rating | 65V | |
| Clamping Voltage | 135V | |
| Clamping Current | 1A | |
| Energy | 0.6J | |
| Material | Metal | |
| Series | CT | |
| Maximum Surge Current | 100A | |
| Capacitance | 120pF | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Package/Case | 1206 (3216M) | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 82V | ||
Maximum AC Voltage Rating 50V | ||
Maximum DC Voltage Rating 65V | ||
Clamping Voltage 135V | ||
Clamping Current 1A | ||
Energy 0.6J | ||
Material Metal | ||
Series CT | ||
Maximum Surge Current 100A | ||
Capacitance 120pF | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Package/Case 1206 (3216M) | ||
CT Series
Surface mount chip varistor
Nickel barrier termination

