Wurth Elektronik, WE-VS Varistor 1.18 nF 1 A, Clamping 20 V, Varistor 12 V, 0805
- RS Stock No.:
- 669-4412
- Distrelec Article No.:
- 304-34-259
- Mfr. Part No.:
- 82550060
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 1,220 unit(s) shipping from 03 March 2026
- Plus 990 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.444 | €2.22 |
| 50 - 95 | €0.42 | €2.10 |
| 100 - 245 | €0.396 | €1.98 |
| 250 - 495 | €0.362 | €1.81 |
| 500 + | €0.332 | €1.66 |
*price indicative
- RS Stock No.:
- 669-4412
- Distrelec Article No.:
- 304-34-259
- Mfr. Part No.:
- 82550060
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 12 V | |
| Clamping Voltage VC | 20V | |
| Packaging | Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 6V ac | |
| Maximum DC Voltage | 9V dc | |
| Maximum Surge Current | 80A | |
| Capacitance | 1.18nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Silver/Nickel/Tin | |
| Standards/Approvals | RoHS, IEC61000-4-5 | |
| Depth | 1.25mm | |
| Thickness | 1.25mm | |
| Package/Case | 0805 | |
| Automotive Standard | No | |
| Energy Rating | 0.1J | |
| Lead Pitch | 0.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 12 V | ||
Clamping Voltage VC 20V | ||
Packaging Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 6V ac | ||
Maximum DC Voltage 9V dc | ||
Maximum Surge Current 80A | ||
Capacitance 1.18nF | ||
Minimum Operating Temperature -40°C | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Silver/Nickel/Tin | ||
Standards/Approvals RoHS, IEC61000-4-5 | ||
Depth 1.25mm | ||
Thickness 1.25mm | ||
Package/Case 0805 | ||
Automotive Standard No | ||
Energy Rating 0.1J | ||
Lead Pitch 0.3mm | ||
- COO (Country of Origin):
- TW
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
Related links
- Wurth Elektronik Clamping 20V 0805 (2012M)
- Panasonic Varistor 12V, 0805 (2012M)
- Wurth Elektronik Clamping 16V 0805 (2012M)
- Wurth Elektronik Clamping 40V 0805 (2012M)
- Wurth Elektronik Clamping 30V 0805 (2012M)
- Wurth Elektronik Clamping 65V 0805 (2012M)
- Wurth Elektronik Clamping 54V 0805 (2012M)
- Vishay Clamping 20V 0603 (1608M)
