Wurth Elektronik, WE-VS Varistor 350 pF 1 A, Clamping 54 V, Varistor 33 V, 0805
- RS Stock No.:
- 669-4428
- Distrelec Article No.:
- 304-34-262
- Mfr. Part No.:
- 82550200
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
€2.63
(exc. VAT)
€3.24
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.526 | €2.63 |
*price indicative
- RS Stock No.:
- 669-4428
- Distrelec Article No.:
- 304-34-262
- Mfr. Part No.:
- 82550200
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 33 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 54V | |
| Packaging | Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 20V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 100A | |
| Capacitance | 350pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61000-4-5 | |
| Depth | 1.25mm | |
| Termination Style | Silver/Nickel/Tin | |
| Thickness | 1.2mm | |
| Package/Case | 0805 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 33 V | ||
Product Type Varistor | ||
Clamping Voltage VC 54V | ||
Packaging Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 20V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 100A | ||
Capacitance 350pF | ||
Minimum Operating Temperature -40°C | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61000-4-5 | ||
Depth 1.25mm | ||
Termination Style Silver/Nickel/Tin | ||
Thickness 1.2mm | ||
Package/Case 0805 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
