Wurth Elektronik, WE-VS Varistor 180 pF 10 A, Clamping 200 V, Varistor 70 V, 1206
- RS Stock No.:
- 669-4456
- Distrelec Article No.:
- 304-34-254
- Mfr. Part No.:
- 82531400
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
In Stock
- Plus 2,560 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.824 | €4.12 |
| 25 - 95 | €0.782 | €3.91 |
| 100 - 245 | €0.756 | €3.78 |
| 250 - 495 | €0.716 | €3.58 |
| 500 + | €0.68 | €3.40 |
*price indicative
- RS Stock No.:
- 669-4456
- Distrelec Article No.:
- 304-34-254
- Mfr. Part No.:
- 82531400
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 70 V | |
| Packaging | Reel | |
| Clamping Voltage VC | 200V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 40V ac | |
| Maximum Surge Current | 200A | |
| Maximum DC Voltage | 56V dc | |
| Capacitance | 180pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Thickness | 500μm | |
| Termination Style | Silver/Nickel/Tin | |
| Package/Case | 1206 | |
| Energy Rating | 0.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 70 V | ||
Packaging Reel | ||
Clamping Voltage VC 200V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 40V ac | ||
Maximum Surge Current 200A | ||
Maximum DC Voltage 56V dc | ||
Capacitance 180pF | ||
Minimum Operating Temperature -40°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Standards/Approvals IEC 61000-4-5 | ||
Thickness 500μm | ||
Termination Style Silver/Nickel/Tin | ||
Package/Case 1206 | ||
Energy Rating 0.5J | ||
Automotive Standard No | ||
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
