Bourns, MLU Multilayer Varistor 0.05pF, Clamping 25V, Varistor 250V, 0402 (1005M)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
690-9922
Mfr. Part No.:
CG0402MLU-12G
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

250V

Maximum DC Voltage Rating

12V

Clamping Voltage

25V

Material

Ceramic

Series

MLU

Capacitance

0.05pF

Length

1mm

Depth

0.5mm

Dimensions

1 x 0.5mm

Package/Case

0402 (1005M)

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy