EPCOS Varistor 300pF 1A, Clamping 56V, Varistor 33V, 0805 (2012M)
- RS Stock No.:
- 703-1654
- Mfr. Part No.:
- B72510T200K62
- Manufacturer:
- Epcos
Stock information currently inaccessible
- RS Stock No.:
- 703-1654
- Mfr. Part No.:
- B72510T200K62
- Manufacturer:
- Epcos
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epcos | |
| Varistor Voltage | 33V | |
| Maximum AC Voltage Rating | 20V | |
| Maximum DC Voltage Rating | 26V | |
| Clamping Voltage | 56V | |
| Clamping Current | 1A | |
| Energy | 0.3J | |
| Maximum Surge Current | 80A | |
| Capacitance | 300pF | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Dimensions | 2 x 1.25 x 1.4mm | |
| Package/Case | 0805 (2012M) | |
| Select all | ||
|---|---|---|
Brand Epcos | ||
Varistor Voltage 33V | ||
Maximum AC Voltage Rating 20V | ||
Maximum DC Voltage Rating 26V | ||
Clamping Voltage 56V | ||
Clamping Current 1A | ||
Energy 0.3J | ||
Maximum Surge Current 80A | ||
Capacitance 300pF | ||
Length 2mm | ||
Depth 1.25mm | ||
Dimensions 2 x 1.25 x 1.4mm | ||
Package/Case 0805 (2012M) | ||
- COO (Country of Origin):
- HR
Related links
- Epcos Metal Oxide Varistor 350pF 1A Varistor 22V, 0805 (2012M)
- Littelfuse Clamping 44V 0805 (2012M)
- Littelfuse Clamping 44V 0805 (2012M)
- EPCOS Varistor 500pF 1A Varistor 47V, 1206 (3216M)
- Epcos Clamping 77V 1206 (3216M)
- EPCOS Clamping 43V, Varistor 22V
- EPCOS Clamping 135V 1206 (3216M)
- EPCOS Clamping 25V 1206 (3216M)
