Panasonic, EZJP Varistor 680pF, Varistor 6.8V, 0402 (1005M)

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
764-0784
Mfr. Part No.:
EZJP0V6R8MA
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

6.8V

Maximum DC Voltage Rating

3.7V

Material

Metal

Series

EZJP

Maximum Surge Current

20A

Capacitance

680pF

Length

1mm

Depth

0.5mm

Thickness

0.5mm

Package/Case

0402 (1005M)

Dimensions

1 x 0.5 x 0.5mm

COO (Country of Origin):
JP

SMT Transient Suppressors - EZJP Series


Panasonic EZJP varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Adopting a multilayer structure ensures that a wide range of products is available to meet various needs

Applications


These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2, Level 4

Related links