Panasonic, EZJP Varistor

Get a bulk buy discount

Add 20000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€158.00

(exc. VAT)

€194.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 18000€0.079€158.00-
20000 - 38000€0.075€150.005%
40000 - 48000€0.068€136.0013%
50000 - 98000€0.061€122.0022%
100000 +€0.06€120.0024%

*price indicative

RS Stock No.:
177-5912
Mfr. Part No.:
EZJP0V270RA
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Varistor

Material

Metal

Series

EZJP

Maximum Surge Current

1A

Maximum DC Voltage

16V dc

Length

1mm

Standards/Approvals

RoHS

Depth

500μm

COO (Country of Origin):
JP

SMT Transient Suppressors - EZJP Series


Panasonic EZJP varistors are constructed from Advanced semiconductive Ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance

Large electrostatic resistance to IEC61000-4-2 Level 4 standard

Lead-free Terminal electrodes ensure great solderability, but flow soldering must be avoided

Two arrays for multiple lines

Adopting a multilayer structure ensures that a wide range of products is available to meet various needs

Applications


These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2, Level 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy