EPCOS, B72214T Varistor 945pF 150A, Clamping 710V, Varistor 430V
- RS Stock No.:
- 769-1969
- Mfr. Part No.:
- ETFV25K275E4
- Manufacturer:
- EPCOS
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 769-1969
- Mfr. Part No.:
- ETFV25K275E4
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275Vrms | |
| Maximum DC Voltage Rating | 350V | |
| Clamping Voltage | 710V | |
| Clamping Current | 150A | |
| Material | Metal | |
| Energy | 375J | |
| Series | B72214T | |
| Diameter | 14mm | |
| Maximum Surge Current | 20000A | |
| Capacitance | 945pF | |
| Length | 30.2mm | |
| Depth | 35.2mm | |
| Thickness | 11.2mm | |
| Dimensions | 30.2 x 35.2 x 11.2mm | |
| Lead Pitch | 6.35mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275Vrms | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 710V | ||
Clamping Current 150A | ||
Material Metal | ||
Energy 375J | ||
Series B72214T | ||
Diameter 14mm | ||
Maximum Surge Current 20000A | ||
Capacitance 945pF | ||
Length 30.2mm | ||
Depth 35.2mm | ||
Thickness 11.2mm | ||
Dimensions 30.2 x 35.2 x 11.2mm | ||
Lead Pitch 6.35mm | ||
Related links
- EPCOS Clamping 710V, Varistor 430V
- RS PRO Metal Oxide Varistor 2.13nF Varistor 430V
- RS PRO Metal Oxide Varistor 440pF Varistor 430V
- RS PRO Metal Oxide Varistor 1.39nF Varistor 430V
- EPCOS Clamping 650V, Varistor 390V
- EPCOS Varistor 300pF 1A Varistor 33V, 0805 (2012M)
- EPCOS Varistor 500pF 1A Varistor 47V, 1206 (3216M)
- EPCOS Clamping 1240V, Varistor 750V
