TDK, CU Varistor 2.5 A, Clamping 77 V
- RS Stock No.:
- 769-2000
- Mfr. Part No.:
- B72660M0250K072
- Manufacturer:
- TDK
Subtotal (1 pack of 5 units)*
€4.60
(exc. VAT)
€5.65
(inc. VAT)
In Stock
- Plus 2,075 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.92 | €4.60 |
*price indicative
- RS Stock No.:
- 769-2000
- Mfr. Part No.:
- B72660M0250K072
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 2.5A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | CU | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 250A | |
| Length | 10.2mm | |
| Maximum Operating Temperature | 105°C | |
| Depth | 8mm | |
| Height | 4.5mm | |
| Standards/Approvals | CSA, CQC, VDE, IEC, UL | |
| Automotive Standard | No | |
| Energy Rating | 23J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Clamping Voltage VC 77V | ||
Clamping Current 2.5A | ||
Mount Type Surface | ||
Material Metal | ||
Series CU | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 250A | ||
Length 10.2mm | ||
Maximum Operating Temperature 105°C | ||
Depth 8mm | ||
Height 4.5mm | ||
Standards/Approvals CSA, CQC, VDE, IEC, UL | ||
Automotive Standard No | ||
Energy Rating 23J | ||
Epcos - Metal Oxide Varistors CU series
Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations
PSpice models available
