TDK, Automative E Metal Oxide Varistor 1 A, Clamping 135 V
- RS Stock No.:
- 775-2878
- Mfr. Part No.:
- CT1206K50G
- Manufacturer:
- TDK
Get a bulk buy discount
Add 250 more to save €18.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€14.75
(exc. VAT)
€18.15
(inc. VAT)
In Stock
- Plus 1,850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.295 | €14.75 | - |
| 250 - 950 | €0.221 | €11.05 | €18.50 |
| 1000 - 2450 | €0.159 | €7.95 | €136.00 |
| 2500 + | €0.157 | €7.85 | €345.00 |
*price indicative
- RS Stock No.:
- 775-2878
- Mfr. Part No.:
- CT1206K50G
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 135V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | Automative E | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 65V dc | |
| Maximum Surge Current | 100A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Height | 1.7mm | |
| Energy Rating | 0.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 135V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series Automative E | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 65V dc | ||
Maximum Surge Current 100A | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Height 1.7mm | ||
Energy Rating 0.6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
