Panasonic, V Surge Absorber 360 pF 25 A, Clamping 340 V, Varistor 200 V

Image representative of range

Subtotal (1 pack of 25 units)*

€2.52

(exc. VAT)

€3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2.52€0.101

*price indicative

RS Stock No.:
785-8733
Mfr. Part No.:
ERZE07A201
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

200 V

Product Type

Surge Absorber

Clamping Voltage VC

340V

Packaging

Bulk

Clamping Current

25A

Series

V

Diameter

9mm

Maximum AC Voltage

130V ac

Maximum Surge Current

2.5kA

Maximum DC Voltage

170V dc

Capacitance

360pF

Minimum Operating Temperature

-40°C

Length

32.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

CQC, UL 1449, VDE

Thickness

5.3mm

Energy Rating

26J

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E7


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy