Panasonic, V Surge Absorber 240 pF 25 A, Varistor 390 V

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
785-8755
Mfr. Part No.:
ERZE07A391
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

390 V

Product Type

Surge Absorber

Packaging

Taped

Clamping Current

25A

Series

V

Diameter

9mm

Maximum Surge Current

2.5kA

Capacitance

240pF

Minimum Operating Temperature

-40°C

Length

32.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Termination Style

Straight Lead

Depth

6.3mm

Standards/Approvals

UL1449 (VZCA2/UL, VZCA8/C-UL), IEC60950-1 Annex.Q, VDE IEC61051-1, -2-2, CQC(GB/T10193, GB/T10194, GB4943.1, GB8898), -2

Thickness

6.3mm

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E7


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy