Panasonic, V Surge Absorber 130 pF 25 A, Clamping 1.24 kV, Varistor 750 V

Image representative of range

Subtotal (1 pack of 25 units)*

€3.60

(exc. VAT)

€4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3.60€0.144

*price indicative

RS Stock No.:
785-8815
Mfr. Part No.:
ERZE08A751
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

750 V

Product Type

Surge Absorber

Packaging

Bulk

Clamping Voltage VC

1.24kV

Clamping Current

25A

Series

V

Maximum AC Voltage

460V ac

Diameter

11.5mm

Maximum DC Voltage

615V dc

Maximum Surge Current

3.5kA

Capacitance

130pF

Length

34.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

9.7mm

Standards/Approvals

CQC, VDE, UL 1449

Lead Pitch

7.5mm

Energy Rating

100J

Automotive Standard

No

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E8


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy