Panasonic, V Surge Absorber 530 pF 10 A, Clamping 455 V, Varistor 270 V

Image representative of range

Get a bulk buy discount

Add 10 more to save 31%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€3.62

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€3.62€0.145-
10 - 19€2.47€0.09931%
20 - 49€2.44€0.09832%
50 - 99€2.41€0.09633%
100 +€2.38€0.09534%

*price indicative

RS Stock No.:
785-8837
Mfr. Part No.:
ERZE10A271
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

270 V

Product Type

Surge Absorber

Clamping Voltage VC

455V

Packaging

Bulk

Clamping Current

10A

Mount Type

Through Hole

Series

V

Diameter

11.5mm

Maximum AC Voltage

175V ac

Maximum DC Voltage

225V dc

Maximum Surge Current

4.5kA

Capacitance

530pF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

35mm

Maximum Operating Temperature

85°C

Thickness

5.7mm

Standards/Approvals

UL 1449, VDE, CQC

Energy Rating

64J

Automotive Standard

No

Lead Pitch

7.5mm

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E10


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy