Panasonic, E Surge Absorber 230 pF 50 A, Clamping 1.355 kV, Varistor 820 V
- RS Stock No.:
- 785-8878
- Mfr. Part No.:
- ERZE10A821
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 8 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.02
(exc. VAT)
€4.94
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 7 | €4.02 | €0.161 | - |
| 8 - 19 | €3.84 | €0.154 | 4% |
| 20 + | €3.79 | €0.152 | 5% |
*price indicative
- RS Stock No.:
- 785-8878
- Mfr. Part No.:
- ERZE10A821
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 820 V | |
| Clamping Voltage VC | 1.355kV | |
| Packaging | Bulk | |
| Clamping Current | 50A | |
| Series | E | |
| Maximum AC Voltage | 510V ac | |
| Diameter | 12.5mm | |
| Maximum DC Voltage | 670V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 230pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 36mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, CQC, UL 1449 | |
| Thickness | 8.9mm | |
| Energy Rating | 154J | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 820 V | ||
Clamping Voltage VC 1.355kV | ||
Packaging Bulk | ||
Clamping Current 50A | ||
Series E | ||
Maximum AC Voltage 510V ac | ||
Diameter 12.5mm | ||
Maximum DC Voltage 670V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 230pF | ||
Minimum Operating Temperature -40°C | ||
Length 36mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, CQC, UL 1449 | ||
Thickness 8.9mm | ||
Energy Rating 154J | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E10
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 1.355 kV, Varistor 820 V
- Panasonic Clamping 1.355 kV, Varistor 820 V
- Panasonic Clamping 1.355 kV, Varistor 820 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 1.815 kV, Varistor 1100 V
- Panasonic Clamping 1.12 kV, Varistor 680 V
- Panasonic Clamping 1.355 kV, Varistor 220 V
- Panasonic Clamping 1.355 kV, Varistor 470 V
