Panasonic, V Surge Absorber 620pF 50A, Clamping 395V, Varistor 270V
- RS Stock No.:
- 785-8890
- Mfr. Part No.:
- ERZE11A241
- Manufacturer:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-8890
- Mfr. Part No.:
- ERZE11A241
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 270V | |
| Maximum AC Voltage Rating | 150V | |
| Maximum DC Voltage Rating | 200V | |
| Clamping Voltage | 395V | |
| Clamping Current | 50A | |
| Material | ZNR | |
| Energy | 84J | |
| Series | V | |
| Diameter | 13mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 620pF | |
| Length | 37mm | |
| Thickness | 5.4mm | |
| Dimensions | 13 x 5.4mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 270V | ||
Maximum AC Voltage Rating 150V | ||
Maximum DC Voltage Rating 200V | ||
Clamping Voltage 395V | ||
Clamping Current 50A | ||
Material ZNR | ||
Energy 84J | ||
Series V | ||
Diameter 13mm | ||
Maximum Surge Current 6000A | ||
Capacitance 620pF | ||
Length 37mm | ||
Thickness 5.4mm | ||
Dimensions 13 x 5.4mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- ID
Related links
- Panasonic Clamping 395V, Varistor 240V
- Panasonic Clamping 340V, Varistor 200V
- Panasonic Clamping 595V, Varistor 360V
- Panasonic Clamping 200V, Varistor 120V
- RS PRO Metal Oxide Varistor 780pF Varistor 240V
- RS PRO Metal Oxide Varistor 1.58nF Varistor 240V
- RS PRO Metal Oxide Varistor 2.57nF Varistor 240V
- Panasonic Clamping 104V, Varistor 47V
