Littelfuse, ZA Metal Oxide Varistor 2.7nF 2.5A, Clamping 36V, Varistor 21.6V

Stock information currently inaccessible
RS Stock No.:
800-7043
Mfr. Part No.:
V18ZA1P
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

21.6V

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

36V

Clamping Current

2.5A

Energy

0.8J

Series

ZA

Diameter

9mm

Maximum Surge Current

250A

Capacitance

2.7nF

Thickness

5mm

Dimensions

9 (Dia.) x 5mm

Lead Pitch

6mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy