Panasonic, HF Varistor 5 A, Clamping 43 V
- RS Stock No.:
- 817-3544
- Mfr. Part No.:
- ERZHF2M270
- Manufacturer:
- Panasonic
Subtotal (1 pack of 5 units)*
€12.84
(exc. VAT)
€15.795
(inc. VAT)
Temporarily out of stock
- 90 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.568 | €12.84 |
*price indicative
- RS Stock No.:
- 817-3544
- Mfr. Part No.:
- ERZHF2M270
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Varistor | |
| Clamping Voltage VC | 43V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | HF | |
| Maximum DC Voltage | 16V dc | |
| Length | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 6.4mm | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Varistor | ||
Clamping Voltage VC 43V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series HF | ||
Maximum DC Voltage 16V dc | ||
Length 8mm | ||
Maximum Operating Temperature 125°C | ||
Depth 6.4mm | ||
Height 4.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Panasonic ZNR HF Series SMD Surge Absorbers
Panasonic ZNR HF Series surface mount surge absorbers are suitable for flow or reflow, iron soldering. Moulded construction protects the surge absorbers from 'soldering heat shock'. HF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.
Meets requirements for load dump surge test (JASO D 001-94)
Meets requirements for load dump surge test ISO7637-2 and ISO16750-2
Compact size
High reliability
For automotive (DC12 V) requirements
Surface mount
Protective coating
Applications
HF surge absorbers are recommended for automotive applications to protect against load dump surges in ECUs.
