Littelfuse, ZA Metal Oxide Varistor 4.5 nF 100 A, Clamping 1.24 kV, Varistor 6 → 825 V, Radial Leaded Ceramic
- RS Stock No.:
- 878-2000
- Mfr. Part No.:
- V22ZA2P
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 100 units)*
€34.30
(exc. VAT)
€42.20
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.343 | €34.30 |
| 1000 - 2400 | €0.324 | €32.40 |
| 2500 - 4900 | €0.316 | €31.60 |
| 5000 - 9900 | €0.307 | €30.70 |
| 10000 + | €0.30 | €30.00 |
*price indicative
- RS Stock No.:
- 878-2000
- Mfr. Part No.:
- V22ZA2P
- Manufacturer:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 6 → 825 V | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | ZA | |
| Diameter | 20mm | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 18V dc | |
| Maximum Surge Current | 500A | |
| Capacitance | 4.5nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 36mm | |
| Pin Count | 2 | |
| Thickness | 5mm | |
| Termination Style | Radial Lead | |
| Standards/Approvals | UL1449, Halogen-Free, CECC 42201-006, RoHS, IEC 61051-1, IEC 61051-2, IEC 60950-1 Annex Q | |
| Depth | 5mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 80J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 6 → 825 V | ||
Clamping Voltage VC 1.24kV | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Material Metal | ||
Series ZA | ||
Diameter 20mm | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 18V dc | ||
Maximum Surge Current 500A | ||
Capacitance 4.5nF | ||
Minimum Operating Temperature -55°C | ||
Length 36mm | ||
Pin Count 2 | ||
Thickness 5mm | ||
Termination Style Radial Lead | ||
Standards/Approvals UL1449, Halogen-Free, CECC 42201-006, RoHS, IEC 61051-1, IEC 61051-2, IEC 60950-1 Annex Q | ||
Depth 5mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 80J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
