Littelfuse, BA Metal Oxide Varistor 5 nF, Clamping 1.3 kV, Varistor 902 V
- RS Stock No.:
- 876-8022
- Mfr. Part No.:
- V511BA60
- Manufacturer:
- Littelfuse
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€130.07
(exc. VAT)
€159.99
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €130.07 | - |
| 10 - 24 | €126.43 | 2% |
| 25 - 49 | €123.05 | 5% |
| 50 - 99 | €119.80 | 7% |
| 100 + | €116.68 | 10% |
*price indicative
- RS Stock No.:
- 876-8022
- Mfr. Part No.:
- V511BA60
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 902 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.3kV | |
| Material | Metal | |
| Series | BA | |
| Diameter | 60mm | |
| Maximum AC Voltage | 510V ac | |
| Maximum DC Voltage | 675V dc | |
| Maximum Surge Current | 70kA | |
| Capacitance | 5nF | |
| Length | 100mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UR | |
| Automotive Standard | No | |
| Lead Pitch | 40mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 902 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.3kV | ||
Material Metal | ||
Series BA | ||
Diameter 60mm | ||
Maximum AC Voltage 510V ac | ||
Maximum DC Voltage 675V dc | ||
Maximum Surge Current 70kA | ||
Capacitance 5nF | ||
Length 100mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UR | ||
Automotive Standard No | ||
Lead Pitch 40mm | ||
- COO (Country of Origin):
- IE
Littelfuse Metal Oxide Varistors - BA/BB Series
Littelfuse BA/BB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the BA and BB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.
Features:
Rigid terminals for secure wire contact
High energy absorption capability
Wide operating voltage range
BA Series 130V to 880V
BB Series 1100V to 2800V
RoHS compliant
Related links
- Littelfuse Clamping 2.34 kV
- Littelfuse Clamping 620 V
- Littelfuse Clamping 4.3 kV, Varistor 3030 V
- Littelfuse Clamping 2.7 kV Radial
- RS PRO Metal Oxide Varistor 1.62 nF Varistor 710 V
- RS PRO Metal Oxide Varistor 1.71 nF Varistor 610 V
- RS PRO Metal Oxide Varistor 1.94 nF Varistor 710 V
- RS PRO Metal Oxide Varistor 2.05 nF Varistor 670 V
