Littelfuse, UltraMOV Varistor Varistor 750 pF 100 A, Clamping 1.65 kV, Varistor 184.5 → 1100 V, Radial Leaded
- RS Stock No.:
- 878-1943
- Mfr. Part No.:
- V20E320P
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 400 units)*
€221.20
(exc. VAT)
€272.00
(inc. VAT)
- Shipping from 29 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 400 - 3600 | €0.553 | €221.20 |
| 4000 - 9600 | €0.531 | €212.40 |
| 10000 - 19600 | €0.516 | €206.40 |
| 20000 - 39600 | €0.496 | €198.40 |
| 40000 + | €0.487 | €194.80 |
*price indicative
- RS Stock No.:
- 878-1943
- Mfr. Part No.:
- V20E320P
- Manufacturer:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Varistor | |
| Varistor Voltage | 184.5 → 1100 V | |
| Clamping Voltage VC | 1.65kV | |
| Clamping Current | 100A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | UltraMOV Varistor | |
| Diameter | 20mm | |
| Maximum AC Voltage | 320V ac | |
| Maximum Surge Current | 10kA | |
| Maximum DC Voltage | 420V dc | |
| Capacitance | 750pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 46.5mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.6mm | |
| Standards/Approvals | UL1449, IEC 61051-1, IEC 61051-2, CECC 42201-006, CSA 22.2-1, IEC 60950-1 (Annex Q) | |
| Termination Style | Radial | |
| Thickness | 700μm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Lead Pitch | 10mm | |
| Energy Rating | 400J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Varistor | ||
Varistor Voltage 184.5 → 1100 V | ||
Clamping Voltage VC 1.65kV | ||
Clamping Current 100A | ||
Material Metal | ||
Mount Type Radial | ||
Series UltraMOV Varistor | ||
Diameter 20mm | ||
Maximum AC Voltage 320V ac | ||
Maximum Surge Current 10kA | ||
Maximum DC Voltage 420V dc | ||
Capacitance 750pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 46.5mm | ||
Maximum Operating Temperature 85°C | ||
Depth 5.6mm | ||
Standards/Approvals UL1449, IEC 61051-1, IEC 61051-2, CECC 42201-006, CSA 22.2-1, IEC 60950-1 (Annex Q) | ||
Termination Style Radial | ||
Thickness 700μm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Lead Pitch 10mm | ||
Energy Rating 400J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - UltraMOV Series
Related links
- Littelfuse Clamping 1.65 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 2.7 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 340 V
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 1.24 kV Radial Leaded Ceramic
- Littelfuse Clamping 2.7 kV Radial Leaded Ceramic Disc
