Littelfuse, LA Metal Oxide Varistor 50 A, Clamping 360 V
- RS Stock No.:
- 878-2016
- Mfr. Part No.:
- V140LA10AP
- Manufacturer:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 878-2016
- Mfr. Part No.:
- V140LA10AP
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 360V | |
| Clamping Current | 50A | |
| Material | Metal | |
| Series | LA | |
| Maximum AC Voltage | 140V ac | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 180V dc | |
| Pin Count | 2 | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Energy Rating | 42J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 360V | ||
Clamping Current 50A | ||
Material Metal | ||
Series LA | ||
Maximum AC Voltage 140V ac | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 180V dc | ||
Pin Count 2 | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Energy Rating 42J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 360 V, Varistor 212 → 243 V
- Littelfuse Varistor 360 V, Radial Leaded Ceramic Disc
- Littelfuse Clamping 2.7 kV Disc
- Littelfuse Clamping 1.5 kV, Varistor 1000 V
- Littelfuse Clamping 340 V, Varistor 228 V
- Littelfuse Clamping 2.7 kV Radial Leaded Ceramic Disc
- Littelfuse Clamping 2.7 kV Disc
- Littelfuse Clamping 2.7 kV, Varistor 390 V
