RS PRO Metal Oxide Varistor 1.39nF, Clamping 710V, Varistor 430V
- RS Stock No.:
- 901-2724
- Manufacturer:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 901-2724
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 370V | |
| Clamping Voltage | 710V | |
| Material | Metal | |
| Energy | 370J | |
| Diameter | 28.5mm | |
| Maximum Surge Current | 18000A | |
| Capacitance | 1.39nF | |
| Length | 35.5mm | |
| Thickness | 9.2mm | |
| Dimensions | 28.5 (Dia.) x 9.2mm | |
| Lead Pitch | 12.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 370V | ||
Clamping Voltage 710V | ||
Material Metal | ||
Energy 370J | ||
Diameter 28.5mm | ||
Maximum Surge Current 18000A | ||
Capacitance 1.39nF | ||
Length 35.5mm | ||
Thickness 9.2mm | ||
Dimensions 28.5 (Dia.) x 9.2mm | ||
Lead Pitch 12.7mm | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Metal Oxide Varistor 2.13nF Varistor 430V
- RS PRO Metal Oxide Varistor 440pF Varistor 430V
- EPCOS Clamping 710V, Varistor 430V
- EPCOS Clamping 710V, Varistor 430V
- RS PRO Metal Oxide Varistor 780pF Varistor 240V
- RS PRO Metal Oxide Varistor 1.58nF Varistor 240V
- RS PRO Metal Oxide Varistor 720pF Varistor 510V
- RS PRO Metal Oxide Varistor 2.57nF Varistor 240V