Fox Electronics 27MHz VCO Oscillator ±50ppm, 6-Pin FVXO-HC73BR-27
- RS Stock No.:
- 672-1390
- Mfr. Part No.:
- FVXO-HC73BR-27
- Manufacturer:
- Fox Electronics
Stock information currently inaccessible
- RS Stock No.:
- 672-1390
- Mfr. Part No.:
- FVXO-HC73BR-27
- Manufacturer:
- Fox Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Oscillator Type | VCO | |
| Output Frequency | 27MHz | |
| Frequency Stability | ±50ppm | |
| Load Capacitance | 15pF | |
| Pin Count | 6 | |
| Output Level | HCMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 7 x 5 x 1.4mm | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Oscillator Type VCO | ||
Output Frequency 27MHz | ||
Frequency Stability ±50ppm | ||
Load Capacitance 15pF | ||
Pin Count 6 | ||
Output Level HCMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Dimensions 7 x 5 x 1.4mm | ||
Height 1.4mm | ||
- COO (Country of Origin):
- CN
Fox Electronics FVXO-HC73BR Series

Crystal Oscillators, Voltage Trimmable
Related links
- Fox Electronics 44.736MHz VCO Oscillator ±50ppm, 6-Pin FVXO-HC53BR-44.736
- Fox Electronics 8.192MHz VCO Oscillator ±50ppm, 6-Pin FVXO-HC53BR-8.192
- Cardinal 16.384MHz Voltage Controlled Oscillator ±50ppm, 6-Pin SMD CAV-ABBP-16.384TS
- Fox Electronics ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-125
- Fox Electronics ±50ppm HCMOS, 4-Pin SMD F4105-1250
- Fox Electronics ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-26
- Fox Electronics ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-40
- Fox Electronics ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-30
