Rohde & Schwarz with Type N Female Connector 0.025 → 50 GHz For Use With ZVH8, ZVH4 Vector Network Analyser
- RS Stock No.:
- 230-7776
- Mfr. Part No.:
- ZVH-K14
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€1,529.56
(exc. VAT)
€1,881.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,529.56 |
*price indicative
- RS Stock No.:
- 230-7776
- Mfr. Part No.:
- ZVH-K14
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Vector Network Analyser Accessory | |
| For Use With | ZVH8, ZVH4 | |
| Frequency Range | 0.025 → 50 GHz | |
| Connector Type | Type N Female | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Vector Network Analyser Accessory | ||
For Use With ZVH8, ZVH4 | ||
Frequency Range 0.025 → 50 GHz | ||
Connector Type Type N Female | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz ZVH-K14 is a spectrogram measurement software application. It is compatible with ZVH4 and ZVH8 spectrum analyzer.
Easy operation and simple documentation
Fast and accurate measurement
Related links
- Rohde & Schwarz with USB Connector 0.025 → 50 GHz For Use With ZVH8, ZVH4 Vector Network Analyser
- Rohde & Schwarz with USB Connector 0.025 → 50 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz with Type N Female Connector 0.0001 → 3.4 GHz For Use With ZVH8, ZVH4 Vector Network Analyser
- Rohde & Schwarz with USB Connector 0.050 → 44 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz with USB Connector 50/60 Hz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz 144 mm with Type N Female Connector 0.0001 → 3.4 GHz For Use With ZVH4, ZVH8 Vector Network
- Rohde & Schwarz with USB Connector 100 KHz → 8 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz FPC-K42 1-port Vector Network Analyser Option, For Use With R&S FPC1500
