Keysight Technologies 333 mm with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- RS Stock No.:
- 283-8742
- Mfr. Part No.:
- S97007B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€14,998.92
(exc. VAT)
€18,448.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,998.92 |
*price indicative
- RS Stock No.:
- 283-8742
- Mfr. Part No.:
- S97007B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Vector Network Analyser Accessory | |
| For Use With | Vector Network Analyzer | |
| Frequency Range | 44 GHz | |
| Connector Type | USB | |
| Length | 333mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Vector Network Analyser Accessory | ||
For Use With Vector Network Analyzer | ||
Frequency Range 44 GHz | ||
Connector Type USB | ||
Length 333mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies Automatic Fixture Removal (AFR) software is used to remove the effects of the fixture used to test coaxial connectors, which is required to make accurate measurements on the device.
Easiest way to remove fixture effects from non-coaxial device measurements
Extract fixture S-parameters from 2x thru or one-port measurements
Step-by-step wizard to characterize the fixture and remove it from the measurements
De-embedded files can be saved in a variety of formats for later use
Compatible with all USB vector network analyzer
Note
Manufacturers Warranty
Related links
- Keysight Technologies 333 mm with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies 333 mm 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies
- Keysight + P9377B 0.0001 → 44 GHz Vector Network Analyzer
- Keysight Technologies 380 mm
- Keysight Technologies 900 mm
- Keysight Technologies with Type N Male, Type N Female Connector 18 GHz
