Keysight Technologies with Type N Female Connector 4 GHz

Subtotal (1 unit)*

€2,590.00

(exc. VAT)

€3,185.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,590.00

*price indicative

RS Stock No.:
284-2245
Mfr. Part No.:
N7550A-NFF
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Vector Network Analyser Accessory

Frequency Range

4 GHz

Connector Type

Type N Female

COO (Country of Origin):
MY
The Keysight Technologies Electronic Calibration (ECal) modules bring calibration to your vector network analyzers with just a single connection. The ECal modules are state-of-the-art, solid state devices with programmable and highly repeatable impedance states which are traceable via the National Metrology Institute. ECal modules are controlled directly from the Keysight network analyzers; no external PC is required.

Efficient single calibration standard

Precision, accurate transfer standards

Broad choice of solutions up to 36-ports

Frequency coverage down to DC

Supported by trusted Keysight vector network analyzers

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy