Keysight Technologies with 3.5 mm Male Connector 9 GHz
- RS Stock No.:
- 284-2261
- Mfr. Part No.:
- N7552A-3MM
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,745.00
(exc. VAT)
€5,836.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,745.00 |
*price indicative
- RS Stock No.:
- 284-2261
- Mfr. Part No.:
- N7552A-3MM
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Vector Network Analyser Accessory | |
| Frequency Range | 9 GHz | |
| Connector Type | 3.5 mm Male | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Vector Network Analyser Accessory | ||
Frequency Range 9 GHz | ||
Connector Type 3.5 mm Male | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Electronic Calibration (ECal) modules bring calibration to your vector network analyzers with just a single connection. The ECal modules are state-of-the-art, solid state devices with programmable and highly repeatable impedance states which are traceable via the National Metrology Institute. ECal modules are controlled directly from the Keysight network analyzers; no external PC is required.
Efficient single calibration standard
Precision, accurate transfer standards
Broad choice of solutions up to 36-ports
Frequency coverage down to DC
Supported by trusted Keysight vector network analyzers
Note
Manufacturers Warranty
Related links
- Keysight Technologies with 3.5 mm Male, 3.5 mm Female Connector 9 GHz
- Keysight Technologies with 3.5 mm Female Connector 9 GHz
- Keysight Technologies with Type N Male Connector 9 GHz
- Keysight Technologies with Type N Female, Type N Male Connector 9 GHz
- Keysight Technologies with Type N Female Connector 9 GHz
- Keysight Technologies with 3.5 mm Male Connector 18 GHz
- Keysight Technologies with 3.5 mm Male Connector 6.5 GHz
- Keysight Technologies with 3.5 mm Male Connector 26.5 GHz
