TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 304.8mm
- RS Stock No.:
- 340-723
- Mfr. Part No.:
- 2489070-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€245.94
(exc. VAT)
€302.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.94 |
*price indicative
- RS Stock No.:
- 340-723
- Mfr. Part No.:
- 2489070-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Vent Grille | |
| Flange Width | 304.8mm | |
| Material | Aluminium | |
| Colour | Grey | |
| Height | 304.8mm | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 304.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Vent Grille | ||
Flange Width 304.8mm | ||
Material Aluminium | ||
Colour Grey | ||
Height 304.8mm | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
Width 304.8mm | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI Vent AI Honeycomb is an aluminium vent designed for electromagnetic interference shielding enclosures. It facilitates airflow while maintaining EMI protection. It is suitable for applications requiring both ventilation and EMI shielding.
Dimensions 304.8mm x 304.8mm
Low Halogen
RoHS compliant
REACH compliant
Related links
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 101.6mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 203.2mm
- TE Connectivity Grey Aluminium Vent Grille 152.4 mm, 152.4mm
- TE Connectivity Grey Aluminium Vent Grille 254 mm, 177.8mm
- TE Connectivity Grey Aluminium Vent Grille 177.8 mm, 177.8mm
- TE Connectivity Grey Aluminium Vent Grille 101.6 mm, 101.6mm
- TE Connectivity Grey Aluminium Vent Grille 203.2 mm, 203.2mm
