Schneider Electric White Fan Filter, Square Face Slat 280 mm, 280mm
- RS Stock No.:
- 438-768
- Mfr. Part No.:
- NSYCAF291G3DG
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 438-768
- Mfr. Part No.:
- NSYCAF291G3DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Filter | |
| Flange Width | 280mm | |
| Slat Configuration | Square Face | |
| Colour | White | |
| Width | 280mm | |
| Standards/Approvals | ISO 16890-1, EN 779 G3 | |
| Height | 280mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Filter | ||
Flange Width 280mm | ||
Slat Configuration Square Face | ||
Colour White | ||
Width 280mm | ||
Standards/Approvals ISO 16890-1, EN 779 G3 | ||
Height 280mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric SmartFilter G3 is a thermal management accessory designed for ventilation systems in Special and Thalassa enclosures. With G3 EN 779 and G3 ISO 16890-1 classification, it ensures efficient dust filtration when installed between the enclosure and outlet grille or fan. The filter measures 291x291mm and comes in a set of 5, making it ideal for industrial cooling applications.
Flame retardance M1 conforming to NF P92 507
Flame retardance K1 and F1 conforming to DIN 53 438
Related links
- Schneider Electric Black Fan Filter 8mm, 49.75 mm
- RS PRO White Aluminium Vent Grille 36.2mm
- RS PRO White Aluminium Vent Grille 36.2mm
- Schneider Electric Grey Steel Grille, Square Face Slat
- Schneider Electric Black Blanking Cover 223mm, 90 mm
- Schneider Electric Grey ABS Grille 150mm, 31 mm
- Schneider Electric Grey Steel Vent Grille 160mm, 0 mm
- ebm-papst W3G250-HH07-03 Series AC Axial Fan 1910 m³/h 900 mA Max IP68 280 mm 80 mm
