Schneider Electric Grey Steel Vent Grille
- RS Stock No.:
- 576-773
- Mfr. Part No.:
- NSYCAG110X46M
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€69.53
(exc. VAT)
€85.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.53 | €6.953 |
*price indicative
- RS Stock No.:
- 576-773
- Mfr. Part No.:
- NSYCAG110X46M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | ClimaSys CA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Series ClimaSys CA | ||
- COO (Country of Origin):
- ES
The Schneider Electric Metal outlet grille is designed with a cut-out size of 110 x 46 mm and external dimensions of 144 x 62 mm. It offers IP20 protection, suitable for indoor use. Ideal for controlled airflow and basic protection in enclosures. Compact design ensures easy installation.
Material is steel
Surface finish is epoxy-polyester powder
Related links
- Schneider Electric Grey Steel Vent Grille 244 mm, 9mm
- Schneider Electric Grey Steel Vent Grille 12mm
- Schneider Electric Grey Steel Vent Grille, 97 mm
- Schneider Electric Grey Steel Vent Grille 160mm, 0 μm
- Schneider Electric Grey Steel Vent Grille 148mm
- Schneider Electric Steel Vent Grille
- Rittal Light Grey Steel Vent Grille 160mm, 8 mm
- Rittal Grey Steel Vent Grille 100 mm, 210mm
