RS Better World

Schneider Electric Grey Injected Thermoplastic Fan Filter, Parallel Slat, 162 mm

Subtotal (1 unit)*

€294.92

(exc. VAT)

€362.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-1739
Mfr. Part No.:
NSYCVF850M115PF
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fan Filter

Slat Configuration

Parallel

Material

Injected Thermoplastic

Colour

Grey

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Depth

162mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

ClimaSys

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Forced ventilation system has a flow rate of 850 m³/h. It comes with an outlet grille and a G2 filter. The specified voltage range allows it to operate within 103 to 122 V, and it is designed for use at 115 V with a frequency of 50 or 60 Hz.

Mercury free

RoHS compliant

Green Premium product

IP54 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy