StarTech.com Male DMS 59 to Female VGA x 2 Cable, 203 mm Black

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
193-2899
Distrelec Article No.:
302-33-107
Mfr. Part No.:
DMSVGAVGA1
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

VGA Cable

Connector Type A

DMS 59

Connector Type B

VGA x 2

Connector Gender A

Male

Connector Gender B

Female

Cable Length

203mm

Series

DMSVGAVGA1

Jacket Colour

Black

Standards/Approvals

CE, RoHS, FCC

COO (Country of Origin):
CN

StarTech.com DMS to VGA Y Cable, Male to Female, 203.2 mm - DMSVGAVGA1


This dual-monitor solution (DMS) to video graphics array (VGA) Y cable from StarTech.com lets you split one connection from your computer's graphics card into two female adapters. It gives you the freedom to render high-quality graphics from one system on two VGA monitors. It's commonly used in domestic video applications as well as office spaces.

Features and Benefits


Reliable durabilityAs its outer sheath is made of polyvinyl chloride (PVC), this cable is corrosion-resistant and durable, so it offers long-lasting performance.

Flexible installationThanks to its flexibility, you can bend the cable as necessary to fit your space during installation.

Applications


• Nickel-plated connectors for resistance to corrosion in demanding environments

• Compact length of 203.2 mm to help you keep your cables tidy and organised

• Compatible with Matrox Qid, nVidia Quadro and PNY Quadro graphics cards for use with a variety of devices

This DMS 59 to dual VGA Y cable allows you to break out one LFH 59 or LFH 60 (DMS 59 and DMS 60) connection on Matrox Qid, nVidia Quadro, and PNY Quadro graphics cards into two high density DB15 female connectors, letting you connect two VGA monitors for a cost-effective dual monitor solution.

Expertly designed and constructed of only high quality materials, the DMSVGAVGA1 DMS 59 to dual VGA Y cable

FAQs


What are the advantages of a DMS-type cable?DMS connectors of this type support two high-resolution displays with one compact cable. This makes it a simple and effective way to view high-quality images across multiple displays.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy