StarTech.com Male VGA to Female VGA Cable Grey
- RS Stock No.:
- 280-4609
- Distrelec Article No.:
- 302-93-998
- Mfr. Part No.:
- GC1515MFRA2
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.11 |
*price indicative
- RS Stock No.:
- 280-4609
- Distrelec Article No.:
- 302-93-998
- Mfr. Part No.:
- GC1515MFRA2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | VGA | |
| Product Type | VGA Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS Compliant, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A VGA | ||
Product Type VGA Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS Compliant, CE | ||
- COO (Country of Origin):
- CN
The StarTech.com Right Angle VGA to VGA Cable Adapter Type 2 provides one right angled VGA male connector and one standard VGA female connector which allowing you to connect the cable to a VGA female port, even if space around the VGA port is limited.
RoHS compliant
Lifetime warranty
Related links
- StarTech.com Male VGA to Female VGA Cable Grey
- StarTech.com Male VGA to Female VGA Cable, 300 mm Black
- StarTech.com Male VGA to Female VGA Cable, 15 m Black
- StarTech.com Male VGA to Female BNC Cable, 300 mm Black
- RS PRO Male VGA to Female VGA Cable, 10 m Black
- RS PRO Male VGA to Female VGA Cable, 2 m Black
- RS PRO Male VGA to Female VGA Cable, 3 m Black
- RS PRO Male VGA to Female VGA Cable, 7 m Black
