RS PRO Male SVGA to Male SVGA Cable, 2 m Black

Subtotal (1 unit)*

€9.62

(exc. VAT)

€11.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.62

*price indicative

RS Stock No.:
286-3274
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

SVGA Cable

Connector Type A

SVGA

Connector Gender A

Male

Connector Gender B

Male

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Series

RS PRO

Jacket Colour

Black

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO SVGA Cable, 2 m Length


The SVGA Cable with Audio is designed to connect audio to monitors with built-in speakers or to workspaces with nearby speakers. It is ideal for equipment requiring an SVGA and 3.5mm stereo connection, ensuring both video and audio are transmitted seamlessly.

Features and Benefits


Ferrites to prevent interference, ensuring clear signal transmission

Triple shielded for enhanced protection against electromagnetic interference

Stereo audio connection for integrated audio and video functionality

Thumbscrews on SVGA connectors for secure and stable connections

Applications


Office workstations

Educational facilities

Home entertainment systems

Conference rooms

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Outer sheath material: PVC for durability and flexibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy