Roline Male VGA to Male VGA Cable, 2 m Black
- RS Stock No.:
- 394-3146
- Mfr. Part No.:
- 11.04.5202-20
- Manufacturer:
- Roline
Image representative of range
Subtotal (1 unit)*
€17.39
(exc. VAT)
€21.39
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.39 |
*price indicative
- RS Stock No.:
- 394-3146
- Mfr. Part No.:
- 11.04.5202-20
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | VGA | |
| Product Type | VGA Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 11 | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A VGA | ||
Product Type VGA Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Series 11 | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
Roline High Quality VGA Cable
Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
• Cables for monitor connection to a graphics card, VGA splitter or amplifier
• Covers long distances (dependant on card and resolution) with high resolution
• 3 coaxial lines for the RGB signals
• Screw locking mechanism
• Various length available; 3m to 30m
• HD15 connectors
• Male to female or Male to Male VGA cable
• RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.
Related links
- Roline Male VGA to Male VGA Cable, 2 m Black
- Roline Male VGA to Female VGA Cable, 2 m Black
- Roline Male VGA to Male VGA Cable, 3 m Black
- Roline Male VGA to Female VGA Cable, 3 m Black
- Roline Male VGA to Male VGA Cable, 20 m Black
- Roline Male VGA to Male VGA Cable, 15 m Black
- RS PRO Male VGA to Male VGA Cable, 2 m Black
- StarTech.com Male VGA to Male VGA Cable, 2 m Black
