Extech VB400 Vibration Meter - Velocity, Acceleration
- RS Stock No.:
- 287-3848
- Distrelec Article No.:
- 301-79-396
- Mfr. Part No.:
- VB400
- Manufacturer:
- Extech
Subtotal (1 unit)*
€500.65
(exc. VAT)
€615.80
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €500.65 |
*price indicative
- RS Stock No.:
- 287-3848
- Distrelec Article No.:
- 301-79-396
- Mfr. Part No.:
- VB400
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Product Type | Vibration Meter | |
| Measurement Parameters | Velocity, Acceleration | |
| Maximum Acceleration | 20.39g | |
| Minimum Acceleration | 0.01g | |
| Maximum Velocity | 200mm/s | |
| Minimum Velocity | 0.1mm/s | |
| Display Type | LCD | |
| Standards/Approvals | No | |
| Battery Type | AAA | |
| Model Number | VB400 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Vibration Meter | ||
Measurement Parameters Velocity, Acceleration | ||
Maximum Acceleration 20.39g | ||
Minimum Acceleration 0.01g | ||
Maximum Velocity 200mm/s | ||
Minimum Velocity 0.1mm/s | ||
Display Type LCD | ||
Standards/Approvals No | ||
Battery Type AAA | ||
Model Number VB400 | ||
- COO (Country of Origin):
- TW
The FLIR Pen Vibration Meter measures RMS Acceleration and Velocity with metric and imperial units of measure. It is Complete with test pin tip, magnetic base, 4 x AAA batteries, and pouch case.
Water and dust resistant to IP65
Low battery indicator
Zero adjustment
Data Hold freezes the reading in the display
Related links
- Extech SDL800-NIST Vibration Meter - Acceleration Velocity
- Extech VB450 Vibration Meter - Acceleration Velocity
- Extech Vibration Meter - Acceleration Velocity
- Extech SDL800 Vibration Meter - Acceleration Velocity
- Fluke 805 Vibration Meter - Acceleration Velocity
- Fluke 805 FC + 820-2 Vibration Meter - Acceleration Velocity
- Fluke 805ES Vibration Meter - Acceleration Velocity
- Fluke 805 FC + 805 ES Vibration Meter - Acceleration Velocity