Hauber Elektronik Vibration Sensor, 64mm/s Max, 25 mA Max, 30V Max, 10 → 1000 Hz, -40°C → +125°C
- RS Stock No.:
- 275-2270
- Mfr. Part No.:
- HE100.01.64.00.00.00.100
- Manufacturer:
- Hauber Elektronik
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price Each
€669.00
(exc. VAT)
€822.87
(inc. VAT)
Units | Per unit |
---|---|
1 + | €669.00 |
- RS Stock No.:
- 275-2270
- Mfr. Part No.:
- HE100.01.64.00.00.00.100
- Manufacturer:
- Hauber Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Hauber-Electronik GmbH HE100-type vibration monitoring unit is used to measure and monitor absolute bearing vibrations in machines and mechanical systems. Its main fields of application are Fans, ventilators, blowers, electric motors, pumps, centrifug
Operating principle is two wire system
Interference free DC signals
Interference free DC signals
Specifications
Attribute | Value |
---|---|
Maximum Shock / Vibration | 64mm/s |
Maximum Current | 25 mA |
Maximum DC Voltage | 30V |
Switching Frequency | 10 → 1000 Hz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |