Hauber Elektronik Vibration Sensor, 32mm/s Max, 20 mA Max, 10 → 1000 Hz, -40°C → +85°C

Subtotal (1 unit)*

€1,095.92

(exc. VAT)

€1,347.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,095.92

*price indicative

RS Stock No.:
275-2284
Mfr. Part No.:
HE200.01.32.00.00.00.020
Manufacturer:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Maximum Shock / Vibration

32mm/s

Maximum Current

20 mA

Switching Frequency

10 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Hauber-Electronik GmbH Type HE200 Vibration Monitoring Unit is used to protect machines and mechanical equipment against undue strong vibrations. Two limit values and associated delay timings can be adjusted separately.

Used in potentially exclusive atmospheres
Interference free DC signals

Related links