IRIMO x 190 mm 130 mm x 11 mm, 11.45 kg
- RS Stock No.:
- 711-617
- Mfr. Part No.:
- 207-100
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€182.50
(exc. VAT)
€224.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.50 |
*price indicative
- RS Stock No.:
- 711-617
- Mfr. Part No.:
- 207-100
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Vice | |
| Jaw Width | 130mm | |
| Jaw Opening | 11mm | |
| Jaw Depth | 190mm | |
| Weight | 11.45kg | |
| Height | 164mm | |
| Length | 330mm | |
| Width | 61mm | |
| Standards/Approvals | GS certification | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Vice | ||
Jaw Width 130mm | ||
Jaw Opening 11mm | ||
Jaw Depth 190mm | ||
Weight 11.45kg | ||
Height 164mm | ||
Length 330mm | ||
Width 61mm | ||
Standards/Approvals GS certification | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Bench vice with a heavy duty square guide designed for robust and reliable performance in various workshop applications. With its large square anvil and Durable ductile iron construction, this vice ensures exceptional impact resistance and longevity, making it the perfect choice for both professional craftsmen and DIY enthusiasts. Its unique stop pin feature at the end of the main spindle prevents the jaw from falling out, enhancing safety and ease of use. The inclusion of a swivel base allows for versatile positioning, providing users with the flexibility needed to tackle different tasks efficiently. Spare jaws and spindle are available for added convenience, ensuring that this bench vice remains a valuable tool in any workshop for years to come.
Constructed from ductile iron for high impact resistance and durability
Equipped with a large square anvil for enhanced work surface support
Features a stop pin to prevent the jaw from falling out during use
Comes with a swivel base for versatile positioning in various applications
Spare jaws and spindle available for easy maintenance and extended usability
GS certification ensures adherence to safety and quality standards
Related links
- Fibox Flanged EKHA Series Light Grey Polycarbonate Enclosure IP67 130 mm, 190 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08 190 mm 190 mm
- IRIMO x 232 mm 195 mm x 13 mm, 29.7 kg
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 380 mm 190 mm
- NTN 81226 130 mm ID Roller Bearing, 190 mm OD
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 190 mm, 190 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 130 mm 190 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP66 280 mm, 190 mm
