RS PRO Milling Vice 100 mm x 80 mm, 16.2 kg
- RS Stock No.:
- 463-7319
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€646.31
(exc. VAT)
€794.96
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
- Plus 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €646.31 |
*price indicative
- RS Stock No.:
- 463-7319
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Milling Vice | |
| Product Type | Vice | |
| Jaw Width | 100mm | |
| Jaw Opening | 80mm | |
| Mount Type | Bolt | |
| Weight | 16.2kg | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Milling Vice | ||
Product Type Vice | ||
Jaw Width 100mm | ||
Jaw Opening 80mm | ||
Mount Type Bolt | ||
Weight 16.2kg | ||
Standards/Approvals No | ||
Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Angle Milling Vices
These vices make angle settings possible in most directions.
Base made from cast iron
Exchangeable jaw linings are hardened
Supplied with a swivel base which turns through 360°
Can incline from the horizontal position to an angle of 45° up or down
Each base can be attached to a milling machine or other machines by two heavy bolts
Non-working surfaces are smoothed and painted
Strong handle supplied
Related links
- RS PRO Milling Vice 100 mm x 80 mm, 21 kg
- RS PRO Milling Vice 72 mm x 72 mm, 6.6 kg
- RS PRO Milling Vice x 39 mm 102 mm x 94 mm, 10 kg
- Irwin Bench Vice x 50 mm 100 mm x 80 mm, 3.9 kg
- SAM Multi-Intervention Vice 100 mm x 130 mm, 6 kg
- RS PRO Drill Vice x 32 mm 100 mm x 100 mm, 5.35 kg
- RS PRO Drill Vice x 32 mm 100 mm x 100 mm, 7.8 kg
- RS PRO Drill Vice x 32 mm 80 mm x 80 mm, 4.5 kg
